Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PC Oscilloscope, 20x 50MHz, 250MSPSPICOSCOPE 3403D MSO
PICOSCOPE 3403D MSO - PC Oscilloscope, 20x 50MHz, 250MSPS, Pico Technology
300-18-070
PICOSCOPE 3403D MSO
PicoScope 3403D MSO

PC Oscilloscope, 20x 50MHz, 250MSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 MHz
20 
7 ns
4 mV/div
4 V/div
Series:3000 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Up to 200 MHz analog bandwidth
  • Deep buffer memory up to 512 MS
  • 2 or 4 analog channels
  • MSO models with 16 digital channels
  • 1 GS/s real-time sampling
  • Fast waveform updates
  • Built-in arbitrary waveform generator
  • USB 3.0 connected and powered

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 1587 Gram
Dimensions (incl. package) 300 x 190 x 130 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638