Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PC Oscilloscope, 18x 25MHz, 500MSPSPICOSCOPE 2205A MSO
PICOSCOPE 2205A MSO - PC Oscilloscope, 18x 25MHz, 500MSPS, Pico Technology
300-73-906
PICOSCOPE 2205A MSO
PicoScope 2205A MSO

PC Oscilloscope, 18x 25MHz, 500MSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
25 MHz
18 
14 ns
4 mV/div
4 V/div
Series:2000 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with 1 Probe/channel, Documentation CD, Software, USB cable, Quick Start Guide, TA136 digital cable, 2 × TA139 pack of 10 logic test clips

Family Information

You can use your PicoScope 2000 Series as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator and protocol decoder out of the box. Mixed signal models also add a 16 channel logic analyzer. A complete electronics lab in one compact, low-cost, USB-powered unit. 

  • USB 2.0/3.0/3.1 compatible
  • Ultra-compact design
  • Decodes 15 serial protocols as standard
  • Supports Windows, Linux and Mac software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 711 Gram
Dimensions (incl. package) 300 x 185 x 60 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638