PC Board Non Resettable Fuse 1.25A, 250V ac9113543
9113543 - PC Board Non Resettable Fuse 1.25A, 250V ac
305-00-897
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
9113543 - PC Board Non Resettable Fuse 1.25A, 250V ac
305-00-897
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Material: Ceramic Breaking Capacity: 35 A Current Rating: 1.25 A Diameter: 3.6 mm Fuse Characteristics: Time Delay Fuse Speed: T Lead Diameter: 0.6 mm Length: 10 mm Maximum Operating Temperature: 125 °C Minimum Operating Temperature: -55 °C Product Type: Non-Resettable Fuse Standards/Approvals: RoHS Voltage: 250 V
Previous Article Number
30500897
Additional information
Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 81 x 65 x 6 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617
EAN 5056112260059
