Business
Private
EURExc. Vat
Patch Cable PatchSee, RJ45 Plug - RJ45 Plug, CAT6a, U/UTP, 1.8m, BlackPCI6-U/6

PCI6-U/6 - Patch Cable PatchSee, RJ45 Plug - RJ45 Plug, CAT6a, U/UTP, 1.8m, Black

301-35-018
PCI6-U/6
Manufacturer:PatchSee

Patch Cable PatchSee, RJ45 Plug - RJ45 Plug, CAT6a, U/UTP, 1.8m, Black

Image is for illustrative purposes only. Please refer to product description.

PCI6-U/6 - Patch Cable PatchSee, RJ45 Plug - RJ45 Plug, CAT6a, U/UTP, 1.8m, Black

301-35-018
PCI6-U/6
Manufacturer:PatchSee

Product specifications
CAT6a 
1:1 
1.8 m
Box 
Black 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

PatchSee provides order for tangled wires in any network cabinet. These RJ45 patch cables have integrated fibre optic cables for quick identification of cable ends. Simply attach the illuminated tool to one end of the cable and the other end lights up and can be identified immediately. The cables do not have to be unplugged for this as the plugs light up at the rear.

  • Premium 6a category data cables, for applications up to 10 Gbps
  • Unshielded or with film shielding
  • Slim RJ45 plug for high plug density
  • Bend protection provided through metal spring
  • Black cable, colour coding with attachable clips in 16 colours
  • Light identification using illuminated tool (PatchLight)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer PatchSee
Gross weight (incl. package) 72 Gram
Dimensions (incl. package) 150 x 150 x 15 MM
Customs number 8544429090
UNSPSC (v5.03) 26121616