Business
Private
EURExc. Vat
Panel-mount receptacle, female 4P, MIL-C-5015, Receptacle / Socket, 14S-2, 22ACA3102E14S-2SB

CA3102E14S-2SB - Panel-mount receptacle, female 4P, MIL-C-5015, Receptacle / Socket, 14S-2, 22A

144-19-828
CA3102E14S-2SB
Manufacturer:ITT Corporation

Panel-mount receptacle, female 4P, MIL-C-5015, Receptacle / Socket, 14S-2, 22A

Image is for illustrative purposes only. Please refer to product description.

CA3102E14S-2SB - Panel-mount receptacle, female 4P, MIL-C-5015, Receptacle / Socket, 14S-2, 22A

144-19-828
CA3102E14S-2SB
Manufacturer:ITT Corporation

Product specifications
MIL-C-5015 
Receptacle 
Panel Mount 
Straight 
Bayonet 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Shell material in olive chromate finish (MIL standard)
  • For the military and aviation industry only (products are not RoHS compliant)
  • Proven bayonet design - 100% coupling security
  • 500 h salt spray resistance, min. 500 mating cycles

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer ITT Corporation
Gross weight (incl. package) 27 Gram
Dimensions (incl. package) 205 x 150 x 30 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402