Panduit Cable Tie Assemblies, 127mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100 127, Pack of 100 piecesMLT1S-CP
MLT1S-CP - Panduit Cable Tie Assemblies, 127mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100 127, Pack of 100 pieces
304-86-712
MLT1S-CP
Manufacturer:Panduit
New to us
Image is for illustrative purposes only. Please refer to product description.
MLT1S-CP - Panduit Cable Tie Assemblies, 127mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100 127, Pack of 100 pieces
304-86-712
MLT1S-CP
Manufacturer:Panduit
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Metallic Length: 127 mm Material: 304 Stainless Steel Maximum Bundle Diameter: 25 mm Maximum Operating Temperature: 538 °C Minimum Operating Temperature: 80 °C Product Type: Cable Tie Assemblies Standards/Approvals: RoHS Sub Type: Cable Tie Tensile Strength: 200 lb UV Resistant: Yes Width: 4.6 mm
Previous Article Number
30486712
Additional information
Country of origin China (CN)
Manufacturer Panduit
Gross weight (incl. package) 182 Gram
Dimensions (incl. package) 215 x 100 x 20 MM
Customs number 7326909890
UNSPSC (v5.03) 39121717
