P1700 Current Clamp Meter + P1096 Voltage Tester + FREE P1031 Voltage Detector, TRMS AC, 60MOhm, Backlit LCD, 200ASET P 1700
SET P 1700 - P1700 Current Clamp Meter + P1096 Voltage Tester + FREE P1031 Voltage Detector, TRMS AC, 60MOhm, Backlit LCD, 200A
301-85-692
SET P 1700
Peaktech SET P 1700|P 1700 SET
Manufacturer:PeakTech
Image is for illustrative purposes only. Please refer to product description.
SET P 1700 - P1700 Current Clamp Meter + P1096 Voltage Tester + FREE P1031 Voltage Detector, TRMS AC, 60MOhm, Backlit LCD, 200A
301-85-692
SET P 1700
Peaktech SET P 1700|P 1700 SET
Manufacturer:PeakTech
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
BUNDLE DEAL: Buy Peaktech P1700 current clamp meter and P1096 voltage and continuity tester and SAVE + get a FREE P1031 non-contact AC voltage detector
Family Information
- Current clamp meters for contactless current measurement with integrated multimeter function
- Handy design with current clamp in for single-hand operation, suitable for maintenance, service and the installation sector
- Suitable for many different conductor diameters of 18 mm (1645) to 55 mm (P1655)
- Measurement of current values of max. 200 A (P1645) to max. 1500 A (P1655)
- True RMS measurement (P1645 / 1650/1655 / 3131eff)
- CAT III safety with additional TÜV/GS-Safety test (P1615 / 1650)
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30185692
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 1042 Gram
Dimensions (incl. package) 350 x 300 x 100 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 4250569405112