Business
Private
EURExc. Vat

TBS1202C + CAL - Oscilloscope TBS1000C DSO 2x 200MHz 1GSPS USB Device / USB Host

302-29-544
TBS1202C + CAL
Manufacturer:Tektronix

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Oscilloscope TBS1000C DSO 2x 200MHz 1GSPS USB Device / USB Host

Image is for illustrative purposes only. Please refer to product description.

TBS1202C + CAL - Oscilloscope TBS1000C DSO 2x 200MHz 1GSPS USB Device / USB Host

302-29-544
TBS1202C + CAL
Manufacturer:Tektronix

Product specifications
DSO 
200 MHz
2 
1 mV/div
5 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.

  • 32 automated measurements
  • Dual window FFT with simultaneous time and frequency domain views
  • Trigger frequency counter
  • Fanless design contributes to low noise operation
  • Small footprint and light weight
  • Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 3710 Gram
Dimensions (incl. package) 210 x 430 x 310 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638