Business
Private
EURExc. Vat
Current Clamp Meter, TRMS, 50MOhm, 10MHz, LCD, 1kAP1670

P1670 - Current Clamp Meter, TRMS, 50MOhm, 10MHz, LCD, 1kA

300-77-076
P1670
PeakTech 1670
Manufacturer:PeakTech

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Current Clamp Meter, TRMS, 50MOhm, 10MHz, LCD, 1kA

Image is for illustrative purposes only. Please refer to product description.

P1670 - Current Clamp Meter, TRMS, 50MOhm, 10MHz, LCD, 1kA

300-77-076
P1670
PeakTech 1670
Manufacturer:PeakTech

Product specifications
TRMS 
1 kA
500 uA
1 kA
500 uA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Current clamp meters for contactless current measurement with integrated multimeter function
  • Handy design with current clamp in for single-hand operation, suitable for maintenance, service and the installation sector
  • Suitable for many different conductor diameters of 18 mm (1645) to 55 mm (P1655)
  • Measurement of current values ​​of max. 200 A (P1645) to max. 1500 A (P1655)
  • True RMS measurement (P1645 / 1650/1655 / 3131eff)
  • CAT III safety with additional TÜV/GS-Safety test (P1615 / 1650)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 1375 Gram
Dimensions (incl. package) 308 x 234 x 77 MM
Customs number 9030310090
UNSPSC (v5.03) 41113601
EAN 4250569403309