Business
Private
EURExc. Vat
Soldering Station 95W 450°C 230VWT 1010 SET

WT 1010 SET - Soldering Station 95W 450°C 230V

300-65-302
WT 1010 SET
Manufacturer:Weller

Soldering Station 95W 450°C 230V

Image is for illustrative purposes only. Please refer to product description.

WT 1010 SET - Soldering Station 95W 450°C 230V

300-65-302
WT 1010 SET
Manufacturer:Weller

Product specifications
Backlit LCD 
50 °C
450 °C
138 mm
149 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High productivity Power unit with 1 channel, 90W
  • Intuitive use thanks to clear menu structure
  • Reduced footprint thanks to stackability
  • Backlit LCD Display
  • High performance and functionality for many connectable tools
  • Automatic standby of tool thanks to integrated acceleration sensor in the tool
  • Housing cover useable as storage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 4550 Gram
Dimensions (incl. package) 345 x 340 x 220 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509
EAN 4003019438341