Business
Private
EURExc. Vat
Digital Multimeter 750V 10A 400Hz 60MOhm 600000uFP3415

P3415 - Digital Multimeter 750V 10A 400Hz 60MOhm 600000uF

110-95-117
P3415
PeakTech 3415
Manufacturer:PeakTech

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Digital Multimeter 750V 10A 400Hz 60MOhm 600000uF

Image is for illustrative purposes only. Please refer to product description.

P3415 - Digital Multimeter 750V 10A 400Hz 60MOhm 600000uF

110-95-117
P3415
PeakTech 3415
Manufacturer:PeakTech

Product specifications
3-5/6 Digits 
6000 
750 V
1 kV
10 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of electrical values such as DC/AC voltage, DC/AC current, resistance and capacitance
  • Analog bar graph as a trend indicator (not P3415)
  • 4 mm safety sockets with test leads according to the latest standard enclosed
  • TreuRMS measurement function (only P3430 / 4390 / 3415)
  • Temperature measuring range with K-Type Probe (not P3430)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 816 Gram
Dimensions (incl. package) 235 x 165 x 65 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 4250569400919