Business
Private
EURExc. Vat
Outlet Strip 9x DE Type F (CEE 7/3) Socket - DE/FR Type F/E (CEE 7/7) Plug Grey 2m333.401

333.401 - Outlet Strip 9x DE Type F (CEE 7/3) Socket - DE/FR Type F/E (CEE 7/7) Plug Grey 2m

143-37-507
333.401
Manufacturer:Bachmann

Outlet Strip 9x DE Type F (CEE 7/3) Socket - DE/FR Type F/E (CEE 7/7) Plug Grey 2m

Image is for illustrative purposes only. Please refer to product description.

333.401 - Outlet Strip 9x DE Type F (CEE 7/3) Socket - DE/FR Type F/E (CEE 7/7) Plug Grey 2m

143-37-507
333.401
Manufacturer:Bachmann

Product specifications
DE/FR Type F/E (CEE 7/7) Plug 
DE Type F (CEE 7/3) Socket 
9 
16 A
230 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Housing made of aluminium; Equipped with mounting bracket
  • Sockets arranged diagonally (35°)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bachmann
Gross weight (incl. package) 880 Gram
Dimensions (incl. package) 480 x 100 x 70 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536
EAN 4016514014446