1 min order
Outdoor Cellular Antenna, 2G / 3G, IP65, 5 dBi, Male SMA, Wall MountUSL-1007010
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Outdoor antennas for UMTS (3G) and GSM adapters/routers
- Improves reception in areas with poor coverage
- Waterproof in accordance with IP65 (NEMA 4X)
Article Information
- Omni-directional wall-mounting antenna
- Wind-resistant up to 160 km/h
- Maximum gain at the antenna: 5 dBi
- Polarisation: linear
- 8 m power cable with SMA connector
- Dimensions: 55 x 5 x 5 cm, 300 g
Previous Article Number
1056236
Additional information
Country of origin Taiwan (TW)
Manufacturer Upgrade Solutions
Gross weight (incl. package) 748 Gram
Dimensions (incl. package) 600 x 133 x 65 MM
Customs number 8517710000
UNSPSC (v5.03) 43221723
EAN 6009693810709