Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Outdoor Camera, Fixed Dome, 1/2.5" CMOS, 30m, 102°, 3840 x 2160, WhiteTVIP48510
TVIP48510 - Outdoor Camera, Fixed Dome, 1/2.5" CMOS, 30m, 102°, 3840 x 2160, White, Abus
303-15-159
TVIP48510

Outdoor Camera, Fixed Dome, 1/2.5" CMOS, 30m, 102°, 3840 x 2160, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3840 x 2160 
No 
Fixed Dome 
IP 67 
Colour:White
Weight:320 g
Horizontal angle of view:102°
Light sensitivity:0.01 lux
Luminous intensity:F 2.0
Height:82.4 mm
Width:111 mm
Image chip:1/2.5" CMOS
Interface:RJ45
Focal width:2.8 mm
IR light-compatible:Yes
Range:30 m
Camera design:Dome
Storage type:Cloud Storage (optional)microSD
Dimensions L x W x H:111 x 82.4 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Abus
Gross weight (incl. package) 1107 Gram
Dimensions (incl. package) 260 x 165 x 130 MM
Customs number 8525890000
UNSPSC (v5.03) 45121504
EAN 4043158176049