Oscilloscope with AFG, BND and MSO Options 3 Series MSO / MDO 4x 500MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0MDO34 3-BW-500 + 3-AFG,3-BND,3-MSO
MDO34 3-BW-500 + 3-AFG,3-BND,3-MSO - Oscilloscope with AFG, BND and MSO Options 3 Series MSO / MDO 4x 500MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0
302-71-957
MDO34 3-BW-500 + 3-AFG,3-BND,3-MSO
Manufacturer:Tektronix
Offer
Image is for illustrative purposes only. Please refer to product description.
MDO34 3-BW-500 + 3-AFG,3-BND,3-MSO - Oscilloscope with AFG, BND and MSO Options 3 Series MSO / MDO 4x 500MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0
302-71-957
MDO34 3-BW-500 + 3-AFG,3-BND,3-MSO
Manufacturer:Tektronix
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
- Exceptionally easy-to-use user interface lets you focus on the task at hand
- Digital phosphor technology with FastAcq™ highspeed waveform capture
- Standard passive voltage probes with 3.9 pF capacitive loading and 250 MHz or 500 MHz analog bandwidth
- Variety of upgrade modules available to serve changing applications
- The 3 Series MDO 11.6 display includes a capacitive touchscreen and provides a user interface truly designed for touch
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Oscilloscope with options included for an overall saving of 30%
Previous Article Number
30271957
Additional information
Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 8850 Gram
Dimensions (incl. package) 530 x 460 x 260 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638