Business
Private
EURExc. Vat
Oscilloscope TBS2000B DSO 4x 100MHz 2GSPS LAN / USB / Wi-Fi (Optional)TBS2104B

TBS2104B - Oscilloscope TBS2000B DSO 4x 100MHz 2GSPS LAN / USB / Wi-Fi (Optional)

301-76-860
TBS2104B
Manufacturer:Tektronix

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope TBS2000B DSO 4x 100MHz 2GSPS LAN / USB / Wi-Fi (Optional)

Image is for illustrative purposes only. Please refer to product description.

TBS2104B - Oscilloscope TBS2000B DSO 4x 100MHz 2GSPS LAN / USB / Wi-Fi (Optional)

301-76-860
TBS2104B
Manufacturer:Tektronix

Product specifications
DSO 
100 MHz
4 
2 mV/div
10 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The TBS2000B Series is designed for easy operation and quick hands-on learning. Dedicated controls provide quick access to important settings, so you can evaluate signals faster. With the TBS2000B you get 10 vertical divisions and 15 horizontal divisions, so you can see more of your signal. The large display also offers more room for measurement results and menu information.

  • 9-inch WVGA color display with 15 horizontal grids shows 50% more signal
  • Search and Mark features for easy identification of events that occur in the acquired waveform
  • HelpEverywhere provides helpful on-screen tips for new users
  • Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
  • Fully compatible with TekSmartLab lab management software for education
  • The integrated Courseware function allows educators to load lab exercises on the instrument

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 6955 Gram
Dimensions (incl. package) 555 x 260 x 395 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638