Oscilloscope 3 Series MSO / MDO 4x 200MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0MDO34 3-BW-200
MDO34 3-BW-200 - Oscilloscope 3 Series MSO / MDO 4x 200MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0
301-45-097
MDO34 3-BW-200
1875455
Manufacturer:Tektronix
Image is for illustrative purposes only. Please refer to product description.
MDO34 3-BW-200 - Oscilloscope 3 Series MSO / MDO 4x 200MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0
301-45-097
MDO34 3-BW-200
1875455
Manufacturer:Tektronix
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
- Exceptionally easy-to-use user interface lets you focus on the task at hand
- Digital phosphor technology with FastAcq™ highspeed waveform capture
- Standard passive voltage probes with 3.9 pF capacitive loading and 250 MHz or 500 MHz analog bandwidth
- Variety of upgrade modules available to serve changing applications
- The 3 Series MDO 11.6 display includes a capacitive touchscreen and provides a user interface truly designed for touch
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30145097
Additional information
Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 9 Kilogram
Dimensions (incl. package) 550 x 460 x 260 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638