Business
Private
EURExc. Vat
Oscilloscope 3 Series MSO / MDO 2x 350MHz 2.5GSPS Auxiliary Bus / HDMI / LAN / LXI / TekVPI® / USB 2.0MDO32 3-BW-350

MDO32 3-BW-350 - Oscilloscope 3 Series MSO / MDO 2x 350MHz 2.5GSPS Auxiliary Bus / HDMI / LAN / LXI / TekVPI® / USB 2.0

301-45-093
MDO32 3-BW-350
1875451
Manufacturer:Tektronix

Oscilloscope 3 Series MSO / MDO 2x 350MHz 2.5GSPS Auxiliary Bus / HDMI / LAN / LXI / TekVPI® / USB 2.0

Image is for illustrative purposes only. Please refer to product description.

MDO32 3-BW-350 - Oscilloscope 3 Series MSO / MDO 2x 350MHz 2.5GSPS Auxiliary Bus / HDMI / LAN / LXI / TekVPI® / USB 2.0

301-45-093
MDO32 3-BW-350
1875451
Manufacturer:Tektronix

Product specifications
MSO / MDO 
350 MHz
2 
1.14 ns
1 mV/div

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Family Information

  • Exceptionally easy-to-use user interface lets you focus on the task at hand
  • Digital phosphor technology with FastAcq™ highspeed waveform capture
  • Standard passive voltage probes with 3.9 pF capacitive loading and 250 MHz or 500 MHz analog bandwidth
  • Variety of upgrade modules available to serve changing applications
  • The 3 Series MDO 11.6 display includes a capacitive touchscreen and provides a user interface truly designed for touch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 5 Kilogram
Dimensions (incl. package) 550 x 460 x 260 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638