Business
Private
EURExc. Vat
Oscilloscope RTM3000 MSO / MDO 4x 1GHz 5GSPS USB / EthernetRTM3K-COM4 RSCAL

RTM3K-COM4 RSCAL - Oscilloscope RTM3000 MSO / MDO 4x 1GHz 5GSPS USB / Ethernet

304-46-544
RTM3K-COM4 RSCAL
Manufacturer:Rohde & Schwarz

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Oscilloscope RTM3000 MSO / MDO 4x 1GHz 5GSPS USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

RTM3K-COM4 RSCAL - Oscilloscope RTM3000 MSO / MDO 4x 1GHz 5GSPS USB / Ethernet

304-46-544
RTM3K-COM4 RSCAL
Manufacturer:Rohde & Schwarz

Product specifications
MSO / MDO 
1 GHz
4 
16 
3.5 ns

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Multiple instruments in one: oscilloscope, spectrum analyser, protocol analyser, arbitrary waveform generator, pattern generator, counter, digital voltmeter
  • Quick measure button to immediately display 9 automated measurements on the signal
  • Touchscreen with gesture support and on-screen annotation
  • Mouse support
  • Grid annotations for easy determination of vertical and horizontal values
  • Pull up/down menu for optimized waveform viewing
  • 10 second boot time
  • Logic analyser with RTM-B1 MSO upgrade

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 485 x 260 x 380 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 4250138107171