Business
Private
EURExc. Vat
Oscilloscope InfiniiVision 4000G X MSO 4x 200MHz 5GSPS SPI / RS232 / RS422 / RS485 / USBMSOX4024G

MSOX4024G - Oscilloscope InfiniiVision 4000G X MSO 4x 200MHz 5GSPS SPI / RS232 / RS422 / RS485 / USB

304-07-323
MSOX4024G
Manufacturer:Keysight

Oscilloscope InfiniiVision 4000G X MSO 4x 200MHz 5GSPS SPI / RS232 / RS422 / RS485 / USB

Image is for illustrative purposes only. Please refer to product description.

MSOX4024G - Oscilloscope InfiniiVision 4000G X MSO 4x 200MHz 5GSPS SPI / RS232 / RS422 / RS485 / USB

304-07-323
MSOX4024G
Manufacturer:Keysight

Product specifications
MSO 
200 MHz
4 
16 
1.75 ns

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built-in help and zone trigger functions simplify analysis process
  • WaveGen 20 MHz dual-channel arbitrary waveform generator
  • Integrated digital voltmeter
  • Integrated 5-digit frequency counter
  • Mask and limit testing
  • Segmented memory

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 11400 Gram
Dimensions (incl. package) 585 x 385 x 375 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638