Business
Private
EURExc. Vat
Oscilloscope InfiniiVision 1000X DSO 4x 70MHz 2GSPS LAN / USBDSOX1204A + ISO CAL 5

DSOX1204A + ISO CAL 5 - Oscilloscope InfiniiVision 1000X DSO 4x 70MHz 2GSPS LAN / USB

303-23-921
DSOX1204A + ISO CAL 5
Manufacturer:Keysight

Oscilloscope InfiniiVision 1000X DSO 4x 70MHz 2GSPS LAN / USB

Image is for illustrative purposes only. Please refer to product description.

DSOX1204A + ISO CAL 5 - Oscilloscope InfiniiVision 1000X DSO 4x 70MHz 2GSPS LAN / USB

303-23-921
DSOX1204A + ISO CAL 5
Manufacturer:Keysight

Product specifications
DSO 
70 MHz
4 
5 ns
500 uV/div

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The InfiniiVision 1000 X-Series oscilloscopes are entry-level oscilloscopes with professional-level capabilities and connected software for remote control and data logging. It features 6-in-1 instrument integration and is part of the Keysight Smart Bench Essentials Series of four unique instruments that harness one powerful graphical interface.

  • PathWave BenchVue oscilloscope software for remote control, data logging, and automated testing
  • Achieve 50 MHz to 200 MHz of bandwidth
  • See more signal detail with up to 200,000 waveforms/second update rate
  • Set up teaching labs with the free Educator's Resource Kit and standard built-in training signals
  • Utilize up to 4 analog channels at one time
  • Quickly learn how to use with built-in help and training signals
  • Perform advanced analysis with mask testing, FFT, math functions, analog bus, and protocol triggering / decoding capabilities

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 380 x 260 x 220 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638