Business
Private
EURexc. VAT
All
Cart
All
Oscilloscope Calibrated DSO 4x 500MHz 5GSPS USB Device / USB Host / USB Port / LAN / VGA DE/FR Type F/E (CEE 7/7) PlugRND 360-00008 + CAL
RND 360-00008 + CAL - Oscilloscope Calibrated DSO 4x 500MHz 5GSPS USB Device / USB Host / USB Port / LAN / VGA DE/FR Type F/E (CEE 7/7) Plug, RND
303-88-326
RND 360-00008 + CAL

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New
Oscilloscope Calibrated DSO 4x 500MHz 5GSPS USB Device / USB Host / USB Port / LAN / VGA DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

Product specifications
DSO 
500 MHz
4 
700 ps
1 mV/div

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 7200 Gram
Dimensions (incl. package) 537 x 228 x 350 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638