Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope WaveAce 1000x 60MHz 1GSPS USBWAVEACE 1002-PROMO
WAVEACE 1002-PROMO - Oscilloscope WaveAce 1000x 60MHz 1GSPS USB, Teledyne LeCroy
176-25-897
WAVEACE 1002-PROMO

No longer available. View product category

Oscilloscope WaveAce 1000x 60MHz 1GSPS USB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
60 MHz
5.8 ns
2 mV/div
10 V/div
8 Bit
Measuring Functions:AmplitudeAverageBaseBurst WidthCyclic RMS+ Duty Cycle- Duty CycleFall TimeFrequencyMaxMeanMinOvershootPeak-PeakPeriodPhasePreshootRise TimeRMSTop+ Width-Width
Series:WaveAce 1000

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The ideal oscilloscope for efficient troubleshooting, testing and training
  • 1 GS/s sample rate, 1 Mpoint memory per channel and large 7'' display
  • 32 automatic measurements, extremely easy to use
  • USB connections including PC remote control

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin China (CN)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 4400 Gram
Dimensions (incl. package) 500 x 270 x 300 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638