Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Optocoupler 70 VILD206T

ILD206T - Optocoupler 70 V

304-43-077
ILD206T
Alias: 6311182
Manufacturer:Vishay

New to us
Optocoupler 70 V

Image is for illustrative purposes only. Please refer to product description.

ILD206T - Optocoupler 70 V

304-43-077
ILD206T
Alias: 6311182
Manufacturer:Vishay

Product specifications
70 V
20 mA
350 mW
6 V
SOIC-8 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Vishay
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 138 x 79 x 12 MM
Customs number 8541410000
UNSPSC (v5.03) 32111705