1 min order
Optical Light Source, Single-Mode, SC, 1.6um, LEDSFSINGLEMODE2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Delivery Note
Includes FindFiberTM source capability
Family Information
- Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
- Additional 1490 and 1625 nm wavelengths extends product use to broader applications
- CheckActive™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- LinkWare Cable Test Management software helps to analyze test results and create professional test reports
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
SimpliFiber Pro singlemode 1490/1625 laser light source. Fixed SC port (with ST and LC testing capability available using hybrid test-reference cord accessories purchased separately).
Previous Article Number
1042682
Additional information
Country of origin United States (US)
Manufacturer Fluke Networks
Gross weight (incl. package) 1810 Gram
Dimensions (incl. package) 305 x 261 x 140 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702
EAN 754082084204