Nu-Tech Engineering M12 PA Reinforced Nylon Adjustable Foot, 600kg Static Load Capacity 10° Tilt AngleA090/020
A090/020 - Nu-Tech Engineering M12 PA Reinforced Nylon Adjustable Foot, 600kg Static Load Capacity 10° Tilt Angle
304-93-619
A090/020
Manufacturer:Nu-Tech Engineering
New to us
Image is for illustrative purposes only. Please refer to product description.
A090/020 - Nu-Tech Engineering M12 PA Reinforced Nylon Adjustable Foot, 600kg Static Load Capacity 10° Tilt Angle
304-93-619
A090/020
Manufacturer:Nu-Tech Engineering
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Base Diameter: 55 mm Base Material: Nickel Plated Steel Overall Height: 102 mm Product Type: Adjustable Foot Standards/Approvals: No Static Load Rating: 600 kg Stud Material: Nickel Plated Steel Thread Length: 75 mm Thread Size: M12 Tilt Angle: 10 °
Previous Article Number
30493619
Additional information
Country of origin United Kingdom (GB)
Manufacturer Nu-Tech Engineering
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 168 x 94 x 56 MM
Customs number 3926909790
UNSPSC (v5.03) 31161816


