BL74-401G - Norgren G 1/2 FRL, Automatic Drain, 40um Filtration Size - With Pressure Gauge
Image is for illustrative purposes only. Please refer to product description.
BL74-401G - Norgren G 1/2 FRL, Automatic Drain, 40um Filtration Size - With Pressure Gauge
Select attributes and click search to find other products that match your specification
Article Information
Bowl Material: Polycarbonate Connection Thread Standard: ISO G or NPT Drain Type: Automatic Filtration Size: 40 um Integrated Pressure Gauge: Yes Maximum Operating Pressure: 10 bar Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -20 °C Overall Height: 230 mm Overall Length: 276 mm Overall Width: 74 mm Port Size: 1/2 in Pressure Gauge Port Size: 1/8 in Rc Pressure Gauge Port Thread Standard: Rc Pressure Setting Range: 0.3 to 10 bar Product Type: FRL Series: BL74 Standards/Approvals: No




