Norbar Torque Tools Breaking Torque Wrench, 700 → 1500Nm, 3/4 in Drive, Round Drive 954mm120119
120119 - Norbar Torque Tools Breaking Torque Wrench, 700 → 1500Nm, 3/4 in Drive, Round Drive 954mm
304-89-649
120119
Manufacturer:Norbar Torque Tools
New to us
Image is for illustrative purposes only. Please refer to product description.
120119 - Norbar Torque Tools Breaking Torque Wrench, 700 → 1500Nm, 3/4 in Drive, Round Drive 954mm
304-89-649
120119
Manufacturer:Norbar Torque Tools
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Accuracy: 4 % Drive Shape: Round Drive Size: 3/4 in Finish: Satin Chrome Height Safe: No Material: Alloy Steel Overall Length: 954 mm Product Type: Breaking Torque Wrench Scale Graduations: 10 Nm Standards/Approvals: ISO 6789-1:2017 Sub Type: Break-Back Torque Wrench Torque Range: 700 to 1500 Nm
Previous Article Number
30489649
Additional information
Country of origin United Kingdom (GB)
Manufacturer Norbar Torque Tools
Gross weight (incl. package) 12750 Gram
Dimensions (incl. package) 1.232 x 303 x 151 MM
Customs number 8204110000
UNSPSC (v5.03) 27111707
EAN 5060207566759


