Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Nebra IP67 Weatherproof Enclosure with Ethernet PassthroughPIS-1345
PIS-1345 - Nebra IP67 Weatherproof Enclosure with Ethernet Passthrough, Nebra
301-63-424
PIS-1345

Nebra IP67 Weatherproof Enclosure with Ethernet Passthrough

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Nebra 
Enclosure 
75 mm
130 mm
210 mm
Kit Contents:Nebra Enclosure, RJ45 Connector System, 4x Self-Adhesive Standoffs, Rubber Gasket, 4x Brass Plugs, 2x Mounting Brackets, Metal Back Plate, 2x Back Plate ScrewsEthernet Passthrough Connector

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nebra
Gross weight (incl. package) 1458 Gram
Dimensions (incl. package) 308 x 230 x 116 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628