Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Nebra IP67 Weatherproof Enclosure with Cable GlandPIS-1295
PIS-1295 - Nebra IP67 Weatherproof Enclosure with Cable Gland, Nebra
301-63-423
PIS-1295

Nebra IP67 Weatherproof Enclosure with Cable Gland

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Nebra 
Enclosure 
75 mm
130 mm
210 mm
Kit Contents:Nebra Enclosure, RJ45 Connector System, 4x Self-Adhesive Standoffs, Rubber Gasket, 4x Brass Plugs, 2x Mounting Brackets, Metal Back Plate, 2x Back Plate ScrewsCable Gland

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nebra
Gross weight (incl. package) 1414 Gram
Dimensions (incl. package) 305 x 115 x 230 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628