Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multipole socket DIN 41651, 16Contacts09 18 516 6813
09 18 516 6813 - Multipole socket DIN 41651, 16Contacts, HARTING
143-12-173
09 18 516 6813

Multipole socket DIN 41651, 16Contacts

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
16 
1.27 mm
Bottom 
2 
Description:Straight IDC Connector
A:24.9 mm
B:17.78 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

* Dimension including strain relief clip

Family Information

  • With central bump for centre polarization
  • Can be used as an end or middle connector (flat cable can be looped through)
  • Fits pin strips DIN 41651 and wire-wrap supports 0.1''
  • Including strain relief strap

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer HARTING
Gross weight (incl. package) 3.1 Gram
Dimensions (incl. package) 25 x 15 x 7 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402