Business
Private
EURExc. Vat
Product listing

Multiple socket outlet with metal housing

Jump to: Features | Product listing
Features
  • 4-way to 10-way multiple socket outlets in closed sheet steel plate, galvanised, powder coated in light grey, with mounting bracket
  • Safety sockets in grey, socket insert polyamide PA 6, rotated 45°
  • Socket spacing: Classic model = 100 mm, Compact, Power Cleaner, Safety, Master-Slave model = 50 mm
  • Conductor rails with uninterrupted internal conductor for nominal current of 16 A
  • Master-Slave model with adjustable switching threshold 20...200 mA, switching delay 550 ms
Hide content
Sort by
Best match
PRODUCT
STOCK
PRICE
Offer
Outlet Strip DI-STRIP® Power Cleaner 5x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Light Grey 2.5m
Outlet Strip DI-STRIP® Power Cleaner 5x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Light Grey 2.5m

EUR 29,36

EUR 73,40

(Exc. Vat)

Save 60 %

Art.Nr.   143-49-878
MPN.   03.312.005.1
Manufacturer:  Knürr