FTK1375 - Multimode Fiber Verification Kit with FI-500 FiberInspector Micro, Humidity: 95%
Image is for illustrative purposes only. Please refer to product description.
FTK1375 - Multimode Fiber Verification Kit with FI-500 FiberInspector Micro, Humidity: 95%
Select attributes and click search to find other products that match your specification
Notes
Delivery Note
Includes SimpliFiber Pro optical power meter, 850/1300 multimode source, VisiFault VFL, FI-500 FiberInspector, FindFiber Remote ID source, Carrying case, (SC, ST, LC) power meter adapters
Family Information
- Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
- Additional 1490 and 1625 nm wavelengths extends product use to broader applications
- CheckActive™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- LinkWare Cable Test Management software helps to analyze test results and create professional test reports
Legislation and compliance
Article Information
The Full-Featured Inspection and Multimode Verification Kits are for contractors and network technicians who install and maintain multimode premises networks. Use these kits to verify optical loss and power levels at 850 and 1300 nm, inspect fiber end-faces, locate cable faults, connector problems, and polarity issues.
Kit includes FI-500 FiberInspector Micro
- RH non-condensing
- Vibration 2g, 5Hz to 500 Hz
- Shock 1 meter drop test
- Display Magnification 1x, 2x, 4x
- Display input: USB 2.0, Type A
- Power adapter Input: 100 to 240 VAC±10%, 50/60Hz
- Power adapter: Output: 6 VDC, 3 A maximum Class II
- Probe Camera Type: 5 Megapixel 1/4-inch CMOS sensor
- Probe Resolution: 1 um
- Probe Power Source: Through the USB interface
- Probe Output: through USB 2.0 interface
- Field of view 610 um x 460 um



