Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multimeter Kit, 400mA, 50MOhm, Capacitance: 1000 nF ... 9999 uFFLK-3000FC/1AC-II
FLK-3000FC/1AC-II - Multimeter Kit, 400mA, 50MOhm, Capacitance: 1000 nF ... 9999 uF, Fluke
300-47-576
FLK-3000FC/1AC-II

No longer available. View product category

Multimeter Kit, 400mA, 50MOhm, Capacitance: 1000 nF ... 9999 uF

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 600 mV ... 1 kV 
DC: 600 mV ... 1 kV 
60 mA
400 mA
60 mA
400 mA
Measuring Functions:AC/DC Voltage, AC/DC Current, Capacitance, Diode Test, Frequency, Resistance
Kit Contents:Carrying CaseCrocodile ClipTest LeadMagnetic Hanging Kit
Series:Fluke 3000 FC Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contains:
Fluke 3000 FC True-rms digital multimeter with backlight
Fluke 1ACII non-contact voltage tester
TL224 silicone test leads
Fluke TP175 industrial test probes
Fluke AC220 heavy duty alligator clips
Fluke C35 lightweight soft carrying case
TPAK ToolPak™ magnetic meter hanger

Family Information

See it. Save it. Share it. 

All the facts, right in the field. The Fluke 3000 FC True-RMS Wireless Multimeter with the Fluke Connect™ app and ShareLive™ video call. 

With its precision, reliability and ease of use, the Fluke 3000 FC Wireless Multimeter is the ideal solution for professional technicians. Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC has all the features you need to troubleshoot and repair many problems in electrical and electronic systems. 

The Fluke 3000 FC gives you true-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 3000 FC provides higher 0.09% basic accuracy, a digital display showing up to three secondary measurements from remote modules, and a bright white backlight. 

  • The Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect™ app has all the essentials for convenient test and measurement troubleshooting
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • The wireless digital multimeter functions as the mobile hub, displaying readings from up to 3 module tools simultaneously from up to 20 meters away
  • Auto or manual ranging with backlit display
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX Recording
  • CAT III 1000 V, Cat IV 600 V; IP54

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 1013 Gram
Dimensions (incl. package) 295 x 163 x 90 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969799645