Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
True-RMS Digital Multimeter, 600V, 50kHz, 40MOhmFLUKE 114
FLUKE 114 - True-RMS Digital Multimeter, 600V, 50kHz, 40MOhm, Fluke
176-05-413
FLUKE 114

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
True-RMS Digital Multimeter, 600V, 50kHz, 40MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 V
600 mV
600 V
600 mV
AC: 6 ... 10 A 
DC: 6 ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentDiode TestCapacitanceFrequency, Resistance

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 677 Gram
Dimensions (incl. package) 165 x 85 x 280 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969344791