1 min order
Digital Multimeter, 600V, 40MOhmFLUKE 113
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Fluke 113 True-rms Utility Multimeter:
The Fluke 113 Digital Multimeter gives users the means to quickly and easily do basic meter set and reconnect testing. This meter is simple-to-use and has the features needed to repair most electrical problems.
Features and benefits of the Fluke 113:
- VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
- True-rms for accurate ac measurements on non-linear loads
- A large backlit display allows for easy visibility in low-lit areas
- Record signal fluctuations using the Min/Max function
- Diode test for testing general-purpose germanium, silicon, and power diodes
- Integral holster with probe holders for easy storage
- Auto and Manual ranging for added user functionality
- Meets Measurement Category CAT III 600 V and Category IV 300 V standards for a higher level of safety
Previous Article Number
7605408
Paper catalogue
2016/17 p. 1647
Paper catalogue
2013/14 p. 1185
Additional information
Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 750.7 Gram
Dimensions (incl. package) 160 x 63 x 275 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969436298