Multifunction process calibratorFLUKE-726/APAC/EMEA
FLUKE-726/APAC/EMEA - Multifunction process calibrator
176-50-207
FLUKE-726/APAC/EMEA
2262942
Manufacturer:Fluke
Image is for illustrative purposes only. Please refer to product description.
FLUKE-726/APAC/EMEA - Multifunction process calibrator
176-50-207
FLUKE-726/APAC/EMEA
2262942
Manufacturer:Fluke
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Supplied with crocodile clips, one set of stackable test leads, one set of test leads, User manuals, NIST- traceable calibration report, data and batteries
Family Information
- Measure and source volts, mA, RTDs, thermocouples, frequency, and resistance to test sensors and transmitters
- Two separate channels; measure, source and view process signals simultaneously
- Measure pressure using any of 29 Fluke 700Pxx Pressure Modules (for pressure sourcing external pump required)
- Power transmitters during test using 24 V loop supply and simultaneous mA measurement
- Precise measurement and calibration source performance, accuracy of 0.01% in Range 4...20 mA
- Memory storage for up to 8 calibration results, return stored calibration data from the field for later analysis
- Store frequently-used test setups for later use
- Integrated pressure switch test allows you to capture the set, reset and deadband of a switch
- HART mode inserts 250 Ohm resistor in mA measure and source for compatibility with HART instrumentation
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
7650207
Paper catalogue
2016/17 p. 1741
Paper catalogue
2013/14 p. 1316
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1125 Gram
Dimensions (incl. package) 250 x 160 x 70 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 95969293273