Business
Private
EURExc. Vat
Multifunction Counter LCD 6 Digits 60kHz 30VDC0772102

0772102 - Multifunction Counter LCD 6 Digits 60kHz 30VDC

137-60-781
0772102
Manufacturer:Hengstler

Multifunction Counter LCD 6 Digits 60kHz 30VDC

Image is for illustrative purposes only. Please refer to product description.

0772102 - Multifunction Counter LCD 6 Digits 60kHz 30VDC

137-60-781
0772102
Manufacturer:Hengstler

Product specifications
Multifunctional Counter 
Position Indicator 
Preset Counter 
Tachometer 
Time Counter 
Totalizing Counter 
-999999 
999999 
60 kHz
12 VDC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Universally applicable as preset counter, tachometer, timer, shift-counter or batch-counter
  • Very simple handling
  • 4 different coloured backlight versions
  • Adjustable backlight intensity
  • Clearly readable display
  • Input frequency up to 60 kHz
  • Easy installation due to pluggable terminals
  • 3 Presets

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hengstler
Gross weight (incl. package) 229 Gram
Dimensions (incl. package) 155 x 120 x 80 MM
Customs number 9029100090
UNSPSC (v5.03) 41111902