Multicore Cable, YY Unshielded, PVC, 4x 1mm², 50m, GreyÖLFLEX CLASSIC 100 300/500V 4G1
ÖLFLEX CLASSIC 100 300/500V 4G1 - Multicore Cable, YY Unshielded, PVC, 4x 1mm², 50m, Grey
304-34-516
ÖLFLEX CLASSIC 100 300/500V 4G1
Alias: 2790949
Manufacturer:Lapp
New to us
Image is for illustrative purposes only. Please refer to product description.
ÖLFLEX CLASSIC 100 300/500V 4G1 - Multicore Cable, YY Unshielded, PVC, 4x 1mm², 50m, Grey
304-34-516
ÖLFLEX CLASSIC 100 300/500V 4G1
Alias: 2790949
Manufacturer:Lapp
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Flexible cable to be used as control and connection cable for machines and electrical installations in industry
- Can be used in dry and damp rooms alike, though not outdoors
- At room temperature, the cable has very high resistance against the effects of acids, bases and many oils
- Meets the Swedish and European standard SS EN 60204
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30434516
Additional information
Country of origin Bulgaria (BG)
Manufacturer Lapp
Gross weight (incl. package) 7900 Gram
Dimensions (incl. package) 299 x 150 x 75 MM
Customs number 8544499390
UNSPSC (v5.03) 26121604
EAN 5059039224609
