Muller Digital DIN Rail Time Switch 230 V ac, 4-ChannelSC 88.40 PRO
SC 88.40 PRO - Muller Digital DIN Rail Time Switch 230 V ac, 4-Channel
304-90-598
SC 88.40 PRO
Manufacturer:Müller
New to us
Image is for illustrative purposes only. Please refer to product description.
SC 88.40 PRO - Muller Digital DIN Rail Time Switch 230 V ac, 4-Channel
304-90-598
SC 88.40 PRO
Manufacturer:Müller
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Battery Life: 10 year Contact Configuration: SPDT Depth: 63 mm Height: 90 mm Maximum Supply Voltage: 230 V Memory Spaces: 300 Number of Channels: 4 Product Type: DIN Rail Time Switch Segment Length: 1 min Series: SC Standards/Approvals: RoHS|DIN EN 60730-1/DIN EN 60730-2-7|ISO 15693 Sub Type: Digital Terminal Type: Pull up Units Measured: Minutes
Previous Article Number
30490598
Additional information
Country of origin Germany (DE)
Manufacturer Müller
Gross weight (incl. package) 340 Gram
Dimensions (incl. package) 125 x 81 x 69 MM
Customs number 9107000090
UNSPSC (v5.03) 39121519



