Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mounting Rail Holder, Polyamide 66, Orange, 58 x 18mm0646260000
0646260000 - Mounting Rail Holder, Polyamide 66, Orange, 58 x 18mm, Weidmüller
148-08-788
0646260000
MOFU 35/LO/1

Mounting Rail Holder, Polyamide 66, Orange, 58 x 18mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5.7 g
18 mm
58 mm
Polyamide 66 
Orange 
Standards Met:UL 94 V-2

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For mounting e.g. smaller enclosures on 35 mm DIN-rail

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weidmüller
Gross weight (incl. package) 5.8 Gram
Dimensions (incl. package) 58 x 26 x 18 MM
Customs number 3926909790
UNSPSC (v5.03) 31261601
EAN 4008190178574