Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Mounting Rail Holder, Die-Cast Zinc, Matte / Silver, 130 x 52mm2706412

2706412 - Mounting Rail Holder, Die-Cast Zinc, Matte / Silver, 130 x 52mm

304-33-086
2706412
Alias: 2416042
Manufacturer:Phoenix Contact

New to us
Mounting Rail Holder, Die-Cast Zinc, Matte / Silver, 130 x 52mm

Image is for illustrative purposes only. Please refer to product description.

2706412 - Mounting Rail Holder, Die-Cast Zinc, Matte / Silver, 130 x 52mm

304-33-086
2706412
Alias: 2416042
Manufacturer:Phoenix Contact

Product specifications
52 mm
146.7 g
Universal 
130 mm
Die-Cast Zinc 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For screwing on switchgears
  • Snap-on mounting on 35 mm DIN rail

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 738 Gram
Dimensions (incl. package) 142 x 75 x 50 MM
Customs number 7907000010
UNSPSC (v5.03) 31261601
EAN 4017918822743