Business
Private
EURExc. Vat
MOSFET, N-Channel, 25V, 680mA, SOT-23FDV303N

FDV303N - MOSFET, N-Channel, 25V, 680mA, SOT-23

304-36-911
FDV303N
Alias: 1212747
Manufacturer:Fairchild

New to us
MOSFET, N-Channel, 25V, 680mA, SOT-23

Image is for illustrative purposes only. Please refer to product description.

FDV303N - MOSFET, N-Channel, 25V, 680mA, SOT-23

304-36-911
FDV303N
Alias: 1212747
Manufacturer:Fairchild

Product specifications
N-Channel 
Single 
680 mA
25 V
600 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low switching losses thanks to short switching times and smallest R DS (ON)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fairchild
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8541210000
UNSPSC (v5.03) 32111603