Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Moisture/Temperature Measuring Transducer 55 °C 4 to 20mAEE150-M1A6T1
EE150-M1A6T1 - Moisture/Temperature Measuring Transducer 55 °C 4 to 20mA, E+E Elektronik
300-72-970
EE150-M1A6T1

No longer available. View product category

Moisture/Temperature Measuring Transducer 55 °C 4 to 20mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-5 °C
55 °C
0.3 °C
10 %
90 %

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • IP65/NEMA 4 compact enclosure
  • Ø 6 mm stainless steel probe
  • Free scalable outputs
  • Resistance against pollutants
  • Free configuration software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer E+E Elektronik
Gross weight (incl. package) 168 Gram
Dimensions (incl. package) 225 x 90 x 90 MM
Customs number 9025804089
UNSPSC (v5.03) 41112209