Business
Private
EURExc. Vat
Miro Timer Relays DC 24V 6A Screw Terminal Miro52350

52350 - Miro Timer Relays DC 24V 6A Screw Terminal Miro

137-20-866
52350
Manufacturer:Murr

Miro Timer Relays DC 24V 6A Screw Terminal Miro

Image is for illustrative purposes only. Please refer to product description.

52350 - Miro Timer Relays DC 24V 6A Screw Terminal Miro

137-20-866
52350
Manufacturer:Murr

Product specifications
6 A
250 V
120 W
250 V
AgSnO₂ 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With relay or opto coupler
  • Narrow width
  • Compatible with DIN rail 35 mm and can be connected in series
  • Terminal connection, status display and labeling sign
  • Relay output with interference wiring
  • Ground potential of 24 VDC models can be connected with plug-in bridges
  • Standards: EN 50 022

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Murr
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 190 x 170 x 6 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 4048879026956