1 min order
Miniature Toggle Switch ON-ON 4CO IP67M2042SD8G03
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Anti-rotation design
- Epoxy sealed terminals
- Molded diallyl phthalate case has UL flammability rating of 94V-0
- Anti-jamming design protects contacts from damage due to excessive downward force on actuator
- High torque bushing construction prevents rotation or separation from frame during installation
- High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)|13560-89-9 (Dechlorane Plus)
SCIP SSN005acdbd-1217-4326-bc27-f8e799b2be65
Article Information
Previous Article Number
30114187
Additional information
Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 8.56 Gram
Dimensions (incl. package) 35 x 22 x 12 MM
Customs number 8536508090
UNSPSC (v5.03) 39121507