Business
Private
EURExc. Vat
Miniature Toggle Switch ON-OFF-(ON) 2 A / 5 A 1CORND 210-00497

RND 210-00497 - Miniature Toggle Switch ON-OFF-(ON) 2 A / 5 A 1CO

301-03-472
RND 210-00497
Manufacturer:RND

Miniature Toggle Switch ON-OFF-(ON) 2 A / 5 A 1CO

Image is for illustrative purposes only. Please refer to product description.

RND 210-00497 - Miniature Toggle Switch ON-OFF-(ON) 2 A / 5 A 1CO

301-03-472
RND 210-00497
Manufacturer:RND

Product specifications
1CO 
ON-OFF-(ON) 
2 A 
5 A 
125 VDC
250 VDC
28 VDC
1 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

1x switch + 2x nuts, 1x locking washer, 1x locking ring

Family Information

  • Miniature toggle switches with a low contact resistance and with either gold or silver contact material

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 33 x 13 x 12 MM
Customs number 8536501990
UNSPSC (v5.03) 39121507
EAN 653415281368