Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Toggle Switch ON-OFF-ON 3 A / 6 A 1CO IP68M2013WBW01
M2013WBW01 - Miniature Toggle Switch ON-OFF-ON 3 A / 6 A 1CO IP68, NKK
301-05-231
M2013WBW01

Miniature Toggle Switch ON-OFF-ON 3 A / 6 A 1CO IP68

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1CO 
ON-OFF-ON 
3 A 
6 A 
125 VDC
125 VDC
250 VDC
250 VDC
30 VDC
1 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Antirotation and antijamming design
  • High torque bushing construction prevents rotation or separation from frame during installation
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)|13560-89-9 (Dechlorane Plus)
SCIP SSNa3b9abb3-9a8a-4aa2-8f5c-e94e76f56986

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 18 x 18 x 44 MM
Customs number 8536500700
UNSPSC (v5.03) 39121507