Microscope IR Camera Kit, -20 ... 900°C, 80Hz, IP67, 80mKCATXI40LTF20CFKT090C
CATXI40LTF20CFKT090C - Microscope IR Camera Kit, -20 ... 900°C, 80Hz, IP67, 80mK
302-54-350
CATXI40LTF20CFKT090C
Manufacturer:Optris
Image is for illustrative purposes only. Please refer to product description.
CATXI40LTF20CFKT090C - Microscope IR Camera Kit, -20 ... 900°C, 80Hz, IP67, 80mK
302-54-350
CATXI40LTF20CFKT090C
Manufacturer:Optris
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
1x Process imager Xi
1x USB cable (1 m)
1x Standard PIF cable (1 m) incl. terminal block
1x Mounting bracket with tripod thread, mounting nut
1x Software package optris PIX Connect
Family Information
- Small sized rugged camera with motorized focus
- Superb distance-to-spot-size ratio up to 390:1 with sighting capabilities
- 80 Hz frame rate for monitoring of fast thermal processes
- Extensive ready-to-use package for an attractive price - including versatile image processing software with line-scan feature and connection cables
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30254350
Additional information
Country of origin Germany (DE)
Manufacturer Optris
Gross weight (incl. package) 2225 Gram
Dimensions (incl. package) 380 x 220 x 180 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210
EAN 4260101230331


