Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Micro Switch, 1005, 10A, 1CO, 2.5N, Plunger1005.1001

1005.1001 - Micro Switch, 1005, 10A, 1CO, 2.5N, Plunger

135-83-006
1005.1001
Manufacturer:Marquardt

Micro Switch, 1005, 10A, 1CO, 2.5N, Plunger

Image is for illustrative purposes only. Please refer to product description.

1005.1001 - Micro Switch, 1005, 10A, 1CO, 2.5N, Plunger

135-83-006
1005.1001
Manufacturer:Marquardt

Product specifications
10 A
Plunger 
Blade Terminal, 6.3 x 0.8 mm 
Duroplast 
400 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • During the period 2015/2016 the manufacturer will change the housing material from Duroplast to Thermoplast. The types remain unchanged but the colour will change from red to white. The specifications of the new material (Latamid) are better or at least equal.

Family Information

  • Robust design
  • Snap-action switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Marquardt
Gross weight (incl. package) 7.6 Gram
Dimensions (incl. package) 40 x 23 x 11 MM
Customs number 8536500700
UNSPSC (v5.03) 39121506